
3250 YL001 | |
|---|---|
DigiKey Part Number | 3250YL001-ND |
Manufacturer | |
Manufacturer Product Number | 3250 YL001 |
Description | HOOK-UP STRND 24AWG YELLOW 1000' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 7/32 Yellow 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.044" (1.12mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 300V | |
Operating Temperature | -10°C ~ 80°C | |
Jacket Color | ||
Ratings | UL Style 1061 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 205,13000 € | 205,13 € |
| 2 | 195,07500 € | 390,15 € |
| 3 | 189,38333 € | 568,15 € |
| 5 | 182,40600 € | 912,03 € |
| 7 | 177,92429 € | 1 245,47 € |
| 10 | 173,27100 € | 1 732,71 € |
| 25 | 161,75360 € | 4 043,84 € |
| 50 | 156,52200 € | 7 826,10 € |
| Unit Price without VAT: | 205,13000 € |
|---|---|
| Unit Price with VAT: | 246,15600 € |


