3 Conductor Multi-Conductor Cable Slate 16 AWG Braid 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3247 SL001

DigiKey Part Number
3247SL001-ND
Manufacturer
Manufacturer Product Number
3247 SL001
Description
CABLE 3COND 16AWG SHLD 1000'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Slate 16 AWG Braid 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
19/29
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.254" (6.45mm)
Shield Type
Braid
Length
1000.0' (304.8m)
Jacket Color
Slate
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
-55°C ~ 105°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0230" (0.584mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Copper, Tinned
Shield Coverage
90%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
12 782,45000 €2 782,45 €
Manufacturers Standard Package
Unit Price without VAT:2 782,45000 €
Unit Price with VAT:3 338,94000 €
Alternate Length
CABLE 3CON 16AWG SLATE SHLD 100'
In-Stock: 2
Unit Price: 494,31000 €
CABLE 3COND 16AWG SLATE SHLD
In-Stock: 0
Unit Price: 4,67062 €