Parametric Equivalent

3131816 TN199 | |
|---|---|
DigiKey Part Number | 3131816TN199-ND |
Manufacturer | |
Manufacturer Product Number | 3131816 TN199 |
Description | CBL 1 COND 18AWG TAN 100=100FT |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up, Shielded Wire 19/30 Tan 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.112" (2.84mm) | |
Jacket (Insulation) Thickness | 0.005" (0.13mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 250°C | |
Jacket Color | ||
Ratings | UL Style 5196 | |
Features | - | |
Base Product Number |



