3131816 TN003 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Alpha Wire
In Stock: 0
Unit Price: 1,50854 €
Datasheet
18 AWG Hook-Up, Shielded Wire 19/30 Tan 600V 250.0' (76.2m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18 AWG Hook-Up, Shielded Wire 19/30 Tan 600V 250.0' (76.2m)
Alpha Wire PTFE Insulated Hook-Up Wire | Digi-Key Daily

3131816 TN003

DigiKey Part Number
3131816TN003-ND
Manufacturer
Manufacturer Product Number
3131816 TN003
Description
CBL 1 COND 18AWG 600V TAN 250'
Customer Reference
Detailed Description
18 AWG Hook-Up, Shielded Wire 19/30 Tan 600V 250.0' (76.2m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Obsolete
Cable Type
Wire Gauge
Conductor Strand
19/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.112" (2.84mm)
Jacket (Insulation) Thickness
0.005" (0.13mm)
Length
250.0' (76.2m)
Voltage
600V
Operating Temperature
-55°C ~ 250°C
Jacket Color
Ratings
UL Style 5196
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
CBL 1 COND 18AWG 600V TAN
In-Stock: 0
Unit Price: 1,50854 €