3131000 TN199 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Alpha Wire
In Stock: 200
Unit Price: 9,69550 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3131000 TN199

DigiKey Part Number
3131000TN199-ND
Manufacturer
Manufacturer Product Number
3131000 TN199
Description
CBL 1 COND 10AWG TAN 100=100FT
Customer Reference
Detailed Description
10 AWG Hook-Up, Shielded Wire 105/30 Tan 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
105/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.180" (4.57mm)
Jacket (Insulation) Thickness
0.005" (0.13mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-55°C ~ 250°C
Jacket Color
Ratings
UL Style 5196
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Alternate Length
CBL 1 COND 10AWG 600V TAN
In-Stock: 0
Unit Price: 5,85046 €