


3118133 TN005 | |
|---|---|
DigiKey Part Number | 3118133TN005-ND |
Manufacturer | |
Manufacturer Product Number | 3118133 TN005 |
Description | HOOK-UP STRND 8AWG 600V TAN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 8 AWG Hook-Up Wire 133/29 Tan 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 133/29 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.260" (6.60mm) | |
Jacket (Insulation) Thickness | 0.015" (0.38mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 538°C | |
Jacket Color | ||
Ratings | UL Style 5107 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 22,48930 € | 22 489,30 € |
| Unit Price without VAT: | 22,48930 € |
|---|---|
| Unit Price with VAT: | 26,98716 € |


