18 AWG Hook-Up Wire 16/30 Tan 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18 AWG Hook-Up Wire 16/30 Tan 600V 100.0' (30.5m)
Alpha Wire PTFE Insulated Hook-Up Wire | Digi-Key Daily

3111816 TN005

DigiKey Part Number
3111816T-100-ND
Manufacturer
Manufacturer Product Number
3111816 TN005
Description
HOOK-UP STRND 18AWG TAN 100'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 16/30 Tan 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
16/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.111" (2.82mm)
Jacket (Insulation) Thickness
0.007" (0.18mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-55°C ~ 538°C
Jacket Color
Ratings
UL Style 5107
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1510,35000 €510,35 €
2485,16500 €970,33 €
3470,91000 €1 412,73 €
5453,43600 €2 267,18 €
7442,20714 €3 095,45 €
10430,54900 €4 305,49 €
Manufacturers Standard Package
Unit Price without VAT:510,35000 €
Unit Price with VAT:612,42000 €
Alternate Length
HOOK-UP STRND 18AWG TAN 500'
In-Stock: 3
Unit Price: 1 690,03000 €