
3057 WY005 | |
|---|---|
DigiKey Part Number | 3057WY005-ND |
Manufacturer | |
Manufacturer Product Number | 3057 WY005 |
Description | HOOK-UP STRND 16AWG WHT/YEL 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 26/30 White, Yellow Stripe 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 26/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.092" (2.34mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | ISO 10993, UL Style 1007/1569 | |
Features | Biological Compatibility | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,96000 € | 94,96 € |
| 2 | 90,35000 € | 180,70 € |
| 3 | 87,73667 € | 263,21 € |
| 5 | 84,53800 € | 422,69 € |
| 7 | 82,48286 € | 577,38 € |
| 10 | 80,35000 € | 803,50 € |
| Unit Price without VAT: | 94,96000 € |
|---|---|
| Unit Price with VAT: | 113,95200 € |


