
3050 WV001 | |
|---|---|
DigiKey Part Number | A3050WV-1000-ND |
Manufacturer | |
Manufacturer Product Number | 3050 WV001 |
Description | HOOKUP STRND 24AWG WHT/VIO 1000' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 7/32 White, Violet Stripe 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.056" (1.42mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 300V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | ISO 10993, UL Style 1007/1569 | |
Features | Biological Compatibility | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 181,08000 € | 181,08 € |
| 2 | 172,22000 € | 344,44 € |
| 3 | 167,20333 € | 501,61 € |
| 5 | 161,05400 € | 805,27 € |
| 7 | 157,10429 € | 1 099,73 € |
| 10 | 153,00100 € | 1 530,01 € |
| 25 | 142,85200 € | 3 571,30 € |
| 50 | 136,92620 € | 6 846,31 € |
| Unit Price without VAT: | 181,08000 € |
|---|---|
| Unit Price with VAT: | 217,29600 € |


