Similar

301619 RD013 | |
|---|---|
DigiKey Part Number | 301619RD013-ND |
Manufacturer | |
Manufacturer Product Number | 301619 RD013 |
Description | HOOK-UP STRND 16AWG RED 5000' |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 19/29 Red 1000V 5000' (1524.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Obsolete | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/29 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.088" (2.24mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 5000' (1524.0m) | |
Voltage | 1000V | |
Operating Temperature | -55°C ~ 90°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-76 Type MWP | |
Base Product Number |


