24 AWG Hook-Up Wire 19/36 Orange 250V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 AWG Hook-Up Wire 19/36 Orange 250V 100.0' (30.5m)
Alpha Wire PTFE Insulated Hook-Up Wire | Digi-Key Daily

2844/19 OR005

DigiKey Part Number
2844/19OR005-ND
Manufacturer
Manufacturer Product Number
2844/19 OR005
Description
HOOK-UP STRND 24AWG ORG 100'
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 19/36 Orange 250V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/36
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.036" (0.91mm)
Jacket (Insulation) Thickness
0.006" (0.15mm)
Length
100.0' (30.5m)
Voltage
250V
Operating Temperature
-60°C ~ 200°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-16878/6 Type ET
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1187,24000 €187,24 €
2178,11000 €356,22 €
3172,94333 €518,83 €
5166,61200 €833,06 €
7162,54571 €1 137,82 €
10158,32200 €1 583,22 €
25147,87360 €3 696,84 €
50140,33480 €7 016,74 €
100138,15860 €13 815,86 €
Manufacturers Standard Package
Unit Price without VAT:187,24000 €
Unit Price with VAT:224,68800 €
Alternate Length
HOOK-UP STRND 24AWG ORANGE 1000'
In-Stock: 1000
Unit Price: 0,75060 €