


2843/1 GR001 | |
|---|---|
DigiKey Part Number | 2843/1GR001-ND |
Manufacturer | |
Manufacturer Product Number | 2843/1 GR001 |
Description | HOOK-UP SOLID 26AWG GRN 1000' |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire Solid Green 250V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.028" (0.71mm) | |
Jacket (Insulation) Thickness | 0.006" (0.15mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 250V | |
Operating Temperature | -60°C ~ 200°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878/6 Type ET | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 657,06000 € | 657,06 € |
| 2 | 624,35000 € | 1 248,70 € |
| 3 | 605,83333 € | 1 817,50 € |
| 5 | 583,12600 € | 2 915,63 € |
| 7 | 581,13286 € | 4 067,93 € |
| Unit Price without VAT: | 657,06000 € |
|---|---|
| Unit Price with VAT: | 788,47200 € |


