2837/3 WH005
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2837/3 WH005

DigiKey Part Number
2837/3WH005-ND
Manufacturer
Manufacturer Product Number
2837/3 WH005
Description
CABLE 3CON 20AWG WHT SHLD 100'
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable White 20 AWG Braid 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
19/32
Conductor Material
Copper, Silver Coated
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.171" (4.34mm)
Shield Type
Braid
Length
100.0' (30.5m)
Jacket Color
White
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
-55°C ~ 200°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0118" (0.300mm)
Conductor Insulation
Polytetrafluoroethylene (PTFE)
Shield Material
Copper, Silver Coated
Shield Coverage
90%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
11 951,00000 €1 951,00 €
21 871,29500 €3 742,59 €
Manufacturers Standard Package
Unit Price without VAT:1 951,00000 €
Unit Price with VAT:2 341,20000 €
Alternate Length
CABLE 3COND 20AWG WHITE SHLD
In-Stock: 0
Unit Price: 10,33106 €