3 Conductor Multi-Conductor Cable Natural 22 AWG Braid 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

275002203 NA005

DigiKey Part Number
275002203NA005-ND
Manufacturer
Manufacturer Product Number
275002203 NA005
Description
CABLE 3COND 22AWG NAT SHLD 100'
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Natural 22 AWG Braid 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
19/34
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.154" (3.91mm)
Shield Type
Braid
Length
100.0' (30.5m)
Jacket Color
Natural
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
-55°C ~ 150°C
Usage
-
Jacket (Insulation) Thickness
0.0098" (0.250mm)
Conductor Insulation
Ethylene Tetrafluoroethylene (ETFE)
Shield Material
Copper, Tinned
Shield Coverage
85%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1490,02000 €490,02 €
2465,85500 €931,71 €
3452,17667 €1 356,53 €
5435,40400 €2 177,02 €
7424,63143 €2 972,42 €
10413,44100 €4 134,41 €
Manufacturers Standard Package
Unit Price without VAT:490,02000 €
Unit Price with VAT:588,02400 €
Alternate Length
CABLE 3COND 22AWG NATURAL 3000'
In-Stock: 0
Unit Price: