Image for 275002001 NA199 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

275002001 NA199

DigiKey Part Number
275002001NA199-ND
Manufacturer
Manufacturer Product Number
275002001 NA199
Description
HOOK-UP STRND 20AWG 3000=3000'
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 19/32 Natural 600V 3000' (914.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
19/32
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.102" (2.59mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
3000' (914.4m)
Voltage
600V
Operating Temperature
-55°C ~ 150°C
Jacket Color
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
Alternate Length
HOOK-UP STRND 20AWG NATURAL
In-Stock: 0
Unit Price: 1,82919 €