
2618 YL001 | |
|---|---|
DigiKey Part Number | 216-2618YL001-ND |
Manufacturer | |
Manufacturer Product Number | 2618 YL001 |
Description | HOOK-UP STRND 18AWG YELLOW 1000' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 19/30 Yellow 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.061" (1.55mm) | |
Jacket (Insulation) Thickness | 0.007" (0.18mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -150°C ~ 300°C | |
Jacket Color | ||
Ratings | UL Style 11905 | |
Features | Chemical Resistant, High Temperature, UV Resistant | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 491,71000 € | 1 491,71 € |
| 2 | 1 417,01500 € | 2 834,03 € |
| 3 | 1 374,72333 € | 4 124,17 € |
| 5 | 1 322,84000 € | 6 614,20 € |
| 7 | 1 289,51714 € | 9 026,62 € |
| 10 | 1 254,88400 € | 12 548,84 € |
| Unit Price without VAT: | 1 491,71000 € |
|---|---|
| Unit Price with VAT: | 1 790,05200 € |

