
2256/4 SL005 | |
|---|---|
DigiKey Part Number | 2256/4SL005-ND |
Manufacturer | |
Manufacturer Product Number | 2256/4 SL005 |
Description | CABLE 4CON 20AWG SLATE SHLD 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Slate 20 AWG Spiral 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 10/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.223" (5.66mm) | |
Shield Type | Spiral | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0200" (0.508mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Copper, Bare | |
Shield Coverage | 95% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 740,38000 € | 740,38 € |
| 2 | 703,46500 € | 1 406,93 € |
| 3 | 682,56667 € | 2 047,70 € |
| 5 | 656,93600 € | 3 284,68 € |
| 7 | 640,46429 € | 4 483,25 € |
| 10 | 623,36300 € | 6 233,63 € |
| 25 | 620,72120 € | 15 518,03 € |
| Unit Price without VAT: | 740,38000 € |
|---|---|
| Unit Price with VAT: | 888,45600 € |



