Image for 2249/19C SL005 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2249/19C SL005

DigiKey Part Number
2249/19CSL005-ND
Manufacturer
Manufacturer Product Number
2249/19C SL005
Description
CABLE 19COND 18AWG SHLD 100'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
19 Conductor Multi-Conductor Cable Slate 18 AWG Foil 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
19
Wire Gauge
Conductor Strand
16/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.792" (20.12mm)
Shield Type
Foil
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
-
Features
Drain Wire
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0700" (1.778mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
501 894,98760 €94 749,38 €
Unit Price without VAT:1 894,98760 €
Unit Price with VAT:2 273,98512 €