216KR11 NC032 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Alpha Wire
In Stock: 6
Unit Price: 22,79000 €
Datasheet
3 Position Circular Connector Plug, Female Sockets Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Circular Connector Plug, Female Sockets Screw
Alpha Connect Industrial Connectivity

216KR11 NC032

DigiKey Part Number
216KR11NC032-ND
Manufacturer
Manufacturer Product Number
216KR11 NC032
Description
CONN PLUG FMALE 3POS GOLD SCREW
Customer Reference
Detailed Description
3 Position Circular Connector Plug, Female Sockets Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Number of Positions
3
Shell Size - Insert
7/8"-3
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Screw
Fastening Type
Threaded
Orientation
Keyed
Primary Material
Metal
Shell Material
Aluminum
Shell Finish
Black Anodized
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
Backshell, Coupling Nut
Shielding
Current Rating (Amps)
-
Voltage Rating
250V
Cable Opening
-
Operating Temperature
-40°C ~ 90°C
Backshell Material, Plating
Polyamide (PA), Nylon
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Polyurethane (PUR)
Applications
Industrial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes