24 AWG Hook-Up Wire 19/36 White, Brown Stripe 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1854/19 WN001

DigiKey Part Number
1854/19WN001-ND
Manufacturer
Manufacturer Product Number
1854/19 WN001
Description
HOOKUP STRND 24AWG WHITE/BROWN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 19/36 White, Brown Stripe 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/36
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.045" (1.14mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
1000.0' (304.8m)
Voltage
600V
Operating Temperature
-55°C ~ 105°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-16878E/1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1 0000,22331 €223,31 €
2 0000,21230 €424,60 €
3 0000,20606 €618,18 €
5 0000,19841 €992,05 €
7 0000,19350 €1 354,50 €
10 0000,18840 €1 884,00 €
Manufacturers Standard Package
Unit Price without VAT:0,22331 €
Unit Price with VAT:0,26797 €
Alternate Color
HOOK-UP STRND 24AWG BLACK 1000'
In-Stock: 86
Unit Price: 230,24000 €
HOOK-UP STRND 24AWG BLUE
In-Stock: 5000
Unit Price: 0,22331 €
HOOK-UP STRND 24AWG BROWN 1000'
In-Stock: 3
Unit Price: 230,24000 €
HOOK-UP STRND 24AWG GREEN 1000'
In-Stock: 3
Unit Price: 230,24000 €
HOOK-UP STRND 24AWG ORANGE 1000'
In-Stock: 2
Unit Price: 230,24000 €
Alternate Length
HOOK-UP STRND 24AWG WHT/BRN 100'
In-Stock: 1
Unit Price: 106,24000 €