12 AWG Hook-Up Wire 65/30 White 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1651 WH005

DigiKey Part Number
1651WH005-ND
Manufacturer
Manufacturer Product Number
1651 WH005
Description
HOOK-UP STRND 12AWG WHITE 100'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
12 AWG Hook-Up Wire 65/30 White 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
65/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.183" (4.65mm)
Jacket (Insulation) Thickness
0.045" (1.14mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-20°C ~ 80°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-76B Type MW
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1440,67000 €440,67 €
2418,85500 €837,71 €
3406,50333 €1 219,51 €
5391,36200 €1 956,81 €
7381,63429 €2 671,44 €
10371,53100 €3 715,31 €
25355,57600 €8 889,40 €
Manufacturers Standard Package
Unit Price without VAT:440,67000 €
Unit Price with VAT:528,80400 €
Alternate Color
HOOK-UP STRND 12AWG BLACK 100'
In-Stock: 0
Unit Price: 440,67000 €
HOOK-UP STRND 12AWG RED 100'
In-Stock: 5
Unit Price: 440,67000 €
Alternate Length
HOOK-UP STRND 12AWG WHITE 1000'
In-Stock: 0
Unit Price: 2 601,25000 €