12 AWG Hook-Up Wire 65/30 Red 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1651 RD001

DigiKey Part Number
1651RD001-ND
Manufacturer
Manufacturer Product Number
1651 RD001
Description
HOOK-UP STRND 12AWG RED 1000'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
12 AWG Hook-Up Wire 65/30 Red 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
65/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.183" (4.65mm)
Jacket (Insulation) Thickness
0.045" (1.14mm)
Length
1000.0' (304.8m)
Voltage
600V
Operating Temperature
-20°C ~ 80°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-76B Type MW
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Spool
QuantityUnit PriceExt Price
12 568,91000 €2 568,91 €
Manufacturers Standard Package
Unit Price without VAT:2 568,91000 €
Unit Price with VAT:3 082,69200 €
Alternate Color
HOOK-UP STRND 12AWG BLACK 1000'
In-Stock: 1
Unit Price: 1 767,23000 €
HOOK-UP STRND 12AWG WHITE 1000'
In-Stock: 0
Unit Price: 2 568,91000 €
Alternate Length
HOOK-UP STRND 12AWG RED 100'
In-Stock: 5
Unit Price: 452,60000 €