
1561 VI005 | |
|---|---|
DigiKey Part Number | 1561VI005-ND |
Manufacturer | |
Manufacturer Product Number | 1561 VI005 |
Description | HOOK-UP SOLID 22AWG VIOLET 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire Solid Violet 1000V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.057" (1.45mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 100.0' (30.5m) | |
Voltage | 1000V | |
Operating Temperature | -40°C ~ 80°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-76B Type MW | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,41000 € | 43,41 € |
| 2 | 41,32000 € | 82,64 € |
| 3 | 40,13667 € | 120,41 € |
| 5 | 38,68600 € | 193,43 € |
| 7 | 37,75429 € | 264,28 € |
| 10 | 36,78700 € | 367,87 € |
| 25 | 34,39680 € | 859,92 € |
| 50 | 32,67280 € | 1 633,64 € |
| 100 | 31,01820 € | 3 101,82 € |
| Unit Price without VAT: | 43,41000 € |
|---|---|
| Unit Price with VAT: | 52,09200 € |







