7 Conductor Multi-Conductor Cable Slate 22 AWG Foil 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1297C SL002

DigiKey Part Number
1297CSL002-ND
Manufacturer
Manufacturer Product Number
1297C SL002
Description
CABLE 7CON 22AWG SLATE SHLD 500'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
7 Conductor Multi-Conductor Cable Slate 22 AWG Foil 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
7
Wire Gauge
Conductor Strand
7/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.219" (5.56mm)
Shield Type
Foil
Length
500.0' (152.4m)
Jacket Color
Slate
Ratings
-
Features
Drain Wire
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1656,79000 €656,79 €
2633,11500 €1 266,23 €
Manufacturers Standard Package
Unit Price without VAT:656,79000 €
Unit Price with VAT:788,14800 €
Alternate Length
CABLE 7CON 22AWG SLATE SHLD 100'
In-Stock: 2
Unit Price: 231,65000 €
CABLE 7COND 22AWG SHLD 1000'
In-Stock: 5
Unit Price: 967,47000 €
CABLE 7COND 22AWG SHLD 1000'
In-Stock: 3
Unit Price: 1 402,12000 €