3 Conductor Multi-Conductor Cable Clear 28 AWG 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1121 CL005

DigiKey Part Number
1121CL005-ND
Manufacturer
Manufacturer Product Number
1121 CL005
Description
CABLE 3COND 28AWG CLEAR 100'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Clear 28 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
7/36
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.120" (3.05mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Clear
Ratings
-
Features
-
Voltage
200 V
Operating Temperature
-20°C ~ 80°C
Usage
Communication, Control
Jacket (Insulation) Thickness
-
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1451,73000 €451,73 €
2429,36000 €858,72 €
3416,69667 €1 250,09 €
5401,16800 €2 005,84 €
7391,19143 €2 738,34 €
10380,83300 €3 808,33 €
25365,16600 €9 129,15 €
Manufacturers Standard Package
Unit Price without VAT:451,73000 €
Unit Price with VAT:542,07600 €
Alternate Length
CABLE 3COND 28AWG CLEAR
In-Stock: 0
Unit Price: 2,63682 €
CABLE 3COND 28AWG CLEAR
In-Stock: 0
Unit Price: