


AONS520A70 | |
|---|---|
DigiKey Part Number | 785-AONS520A70TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AONS520A70 |
Description | N |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 700 V 1.8A (Ta), 11A (Tc) 4.2W (Ta), 166W (Tc) Surface Mount 8-DFN-EP (5x6) |
Category | Vgs(th) (Max) @ Id 3.6V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 16.5 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 1115 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 4.2W (Ta), 166W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 700 V | Supplier Device Package 8-DFN-EP (5x6) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 520mOhm @ 2.3A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,79919 € | 2 397,57 € |
| 6 000 | 0,75747 € | 4 544,82 € |
| Unit Price without VAT: | 0,79919 € |
|---|---|
| Unit Price with VAT: | 0,95903 € |

