


AONS66917 | |
|---|---|
DigiKey Part Number | 785-AONS66917TR-ND - Tape & Reel (TR) 785-AONS66917CT-ND - Cut Tape (CT) 785-AONS66917DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AONS66917 |
Description | N |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 100A (Tc) 6.2W (Ta), 215W (Tc) Surface Mount 8-DFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | AONS66917 Models |
Category | Vgs(th) (Max) @ Id 2.8V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 115 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 5940 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 6.2W (Ta), 215W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package 8-DFN (5x6) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 3.5mOhm @ 20A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,34000 € | 4,34 € |
| 10 | 2,87900 € | 28,79 € |
| 100 | 2,04520 € | 204,52 € |
| 500 | 1,79188 € | 895,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,46395 € | 4 391,85 € |
| Unit Price without VAT: | 4,34000 € |
|---|---|
| Unit Price with VAT: | 5,20800 € |










