
SMDJ120CA | |
|---|---|
DigiKey Part Number | 785-SMDJ120CATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMDJ120CA |
Description | TVS DIODE 120VWM 193VC DO214AB |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 193V Clamp 15.6A Ipp Tvs Diode Surface Mount DO-214AB |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 15.6A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 120V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 133V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 193V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMDJ120CA | Eaton - Electronics Division | 0 | 283-SMDJ120CATR-ND | 0,34587 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,54586 € | 1 637,58 € |
| 6 000 | 0,51059 € | 3 063,54 € |
| 9 000 | 0,49263 € | 4 433,67 € |
| 15 000 | 0,48338 € | 7 250,70 € |
| Unit Price without VAT: | 0,54586 € |
|---|---|
| Unit Price with VAT: | 0,65503 € |


