
AOZ8S306BD4-05 | |
|---|---|
DigiKey Part Number | 785-AOZ8S306BD4-05TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AOZ8S306BD4-05 |
Description | TVS DIODE 5VWM 12.5VC 5DFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 12.5V Clamp 16A Ipp Tvs Diode Surface Mount 5-DFN (2x1) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 16A |
Mfr | Power Line Protection Yes |
Packaging Tape & Reel (TR) | Applications HDMI, USB |
Part Status Active | Capacitance @ Frequency 250pF @ 1MHz |
Type Steering (Rail to Rail) | Operating Temperature -40°C ~ 125°C (TA) |
Unidirectional Channels 5 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case 5-UFDFN |
Voltage - Breakdown (Min) 6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 12.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 0,09149 € | 548,94 € |
| Unit Price without VAT: | 0,09149 € |
|---|---|
| Unit Price with VAT: | 0,10979 € |

