
AOZ8S327UD4-05 | |
|---|---|
DigiKey Part Number | 785-AOZ8S327UD4-05TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AOZ8S327UD4-05 |
Description | TVS DIODE 5VWM 5.6VC 10DFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5.6V Clamp 16A Ipp Tvs Diode Surface Mount 10-DFN (2.5x1) |
Category | Current - Peak Pulse (10/1000µs) 16A |
Mfr | Power Line Protection Yes |
Packaging Tape & Reel (TR) | Applications HDMI, USB |
Part Status Active | Capacitance @ Frequency 0.28pF @ 1MHz |
Type Steering (Rail to Rail) | Operating Temperature -40°C ~ 125°C (TA) |
Unidirectional Channels 4 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case 10-UFDFN |
Voltage - Breakdown (Min) 6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 5.6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,05633 € | 168,99 € |
| 6 000 | 0,05066 € | 303,96 € |
| 9 000 | 0,04777 € | 429,93 € |
| 15 000 | 0,04452 € | 667,80 € |
| 21 000 | 0,04260 € | 894,60 € |
| 30 000 | 0,04073 € | 1 221,90 € |
| Unit Price without VAT: | 0,05633 € |
|---|---|
| Unit Price with VAT: | 0,06760 € |

