Image for AOZ8881DI-05 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOZ8881DI-05

DigiKey Part Number
AOZ8881DI-05-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AOZ8881DI-05
Description
TVS DIODE 5VWM 24VC 6DFN
Customer Reference
Detailed Description
24V Clamp 12A Ipp Tvs Diode Surface Mount 6-DFN (1.2x1.1)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
12A
Mfr
Power Line Protection
Yes
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Obsolete
Capacitance @ Frequency
0.3pF @ 1MHz
Type
Steering (Rail to Rail)
Operating Temperature
-40°C ~ 125°C (TJ)
Unidirectional Channels
3
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
5V
Package / Case
6-UFDFN
Voltage - Breakdown (Min)
6V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
24V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.