28V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN (0.62x0.32)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOZ8851ADI-05

DigiKey Part Number
AOZ8851ADI-05-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AOZ8851ADI-05
Description
TVS DIODE 5VWM 28VC 2DFN
Customer Reference
Detailed Description
28V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN (0.62x0.32)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
4A (8/20µs)
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Not For New Designs
Capacitance @ Frequency
0.22pF @ 1MHz
Type
Zener
Operating Temperature
-40°C ~ 125°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
5V (Max)
Package / Case
0201 (0603 Metric)
Voltage - Breakdown (Min)
6.5V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
28V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 0000,03397 €679,40 €
Unit Price without VAT:0,03397 €
Unit Price with VAT:0,04076 €