Similar

AOZ8829ADI-03 | |
|---|---|
DigiKey Part Number | 785-AOZ8829ADI-03TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AOZ8829ADI-03 |
Description | TVS DIODE 3.3VWM 6VC 10DFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6V Clamp 16A Ipp Tvs Diode Surface Mount 10-DFN (2.5x1) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 16A |
Mfr | Power Line Protection Yes |
Packaging Tape & Box (TB) | Applications HDMI, USB |
Part Status Active | Capacitance @ Frequency 0.55pF @ 1MHz |
Type Steering (Rail to Rail) | Operating Temperature -40°C ~ 125°C (TJ) |
Unidirectional Channels 4 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 3.3V (Max) | Package / Case 10-UFDFN |
Voltage - Breakdown (Min) 5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SP1004U-ULC-04UTG | Littelfuse Inc. | 51 212 | F9749CT-ND | 0,74000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,13723 € | 411,69 € |
| 6 000 | 0,12537 € | 752,22 € |
| 9 000 | 0,11933 € | 1 073,97 € |
| 15 000 | 0,11253 € | 1 687,95 € |
| 21 000 | 0,10851 € | 2 278,71 € |
| 30 000 | 0,10460 € | 3 138,00 € |
| Unit Price without VAT: | 0,13723 € |
|---|---|
| Unit Price with VAT: | 0,16468 € |


