Similar

AOZ8231BDI-08 | |
|---|---|
DigiKey Part Number | 785-AOZ8231BDI-08TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AOZ8231BDI-08 |
Description | TVS DIODE 8VWM 22.5VC 2DFN |
Customer Reference | |
Detailed Description | 22.5V Clamp 12A Ipp Tvs Diode Surface Mount 2-DFN (1x0.6) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 12A |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 45pF @ 1MHz |
Type Zener | Operating Temperature -40°C ~ 85°C (TA) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 8V (Max) | Package / Case 2-UDFN |
Voltage - Breakdown (Min) 9.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 22.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOZ8S507BDS-07 | Alpha & Omega Semiconductor Inc. | 0 | 785-AOZ8S507BDS-07TR-ND | 0,03160 € | Similar |


