
AOZ8328DI | |
|---|---|
DigiKey Part Number | AOZ8328DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AOZ8328DI |
Description | TVS DIODE 2.5VWM 16VC 10DFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 16V Clamp 25A (8/20µs) Ipp Tvs Diode Surface Mount 10-DFN (3x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 2.5V (Max) | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | 16V | |
Current - Peak Pulse (10/1000µs) | 25A (8/20µs) | |
Power - Peak Pulse | 450W | |
Power Line Protection | Yes | |
Applications | Ethernet, Telecom | |
Capacitance @ Frequency | 2.8pF @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-UDFN Exposed Pad | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,33942 € | 1 018,26 € |
| 6 000 | 0,31537 € | 1 892,22 € |
| 9 000 | 0,30327 € | 2 729,43 € |
| Unit Price without VAT: | 0,33942 € |
|---|---|
| Unit Price with VAT: | 0,40730 € |

