
AOZ8234DI-05 | |
|---|---|
DigiKey Part Number | AOZ8234DI-05-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AOZ8234DI-05 |
Description | TVS DIODE 5VWM 15VC 6DFN |
Customer Reference | |
Detailed Description | 15V Clamp 25A Ipp Tvs Diode Surface Mount 6-DFN (1.45x1.0) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 25A |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 13.5pF @ 1MHz |
Type Zener | Operating Temperature -40°C ~ 125°C (TJ) |
Unidirectional Channels 4 | Mounting Type Surface Mount |
Bidirectional Channels 2 | Package / Case 6-UFDFN |
Voltage - Reverse Standoff (Typ) 5V (Max) | Supplier Device Package |
Voltage - Breakdown (Min) 6V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 15V |

