
AOZ8208DI-05 | |
|---|---|
DigiKey Part Number | AOZ8208DI-05-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AOZ8208DI-05 |
Description | TVS DIODE 5VWM 9VC 8DFN |
Customer Reference | |
Detailed Description | 9V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 8-DFN (1.8x1.2) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 5A (8/20µs) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 10pF @ 1MHz |
Type Zener | Operating Temperature -40°C ~ 125°C (TJ) |
Unidirectional Channels 8 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case 8-UFDFN Exposed Pad |
Voltage - Breakdown (Min) 6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 9V | Base Product Number |

