Direct
Similar

AOZ8205KI | |
|---|---|
DigiKey Part Number | 785-1168-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AOZ8205KI |
Description | TVS DIODE 5VWM 7.5VC SC896 |
Customer Reference | |
Detailed Description | 7.5V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SC-89-6 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 5A (8/20µs) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 15pF @ 1MHz |
Type Zener | Operating Temperature -40°C ~ 125°C (TJ) |
Unidirectional Channels 5 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case SOT-563, SOT-666 |
Voltage - Breakdown (Min) 6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 7.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCLAMP0505A.TCT | Semtech Corporation | 5 667 | UCLAMP0505ACT-ND | 1,14000 € | Direct |
| SP1001-05XTG | Littelfuse Inc. | 17 793 | F2898CT-ND | 0,93000 € | Similar |



