
AOZ5279QI-02 | |
---|---|
DigiKey Part Number | 785-AOZ5279QI-02TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AOZ5279QI-02 |
Description | 25V/60A 5X6 SMART POWER STAGE WI |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High/Low-Side 60A 39-QFN (5x6) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha & Omega Semiconductor Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | High/Low-Side | |
Accuracy | ±5% | |
Voltage - Input | 3V ~ 35V | |
Current - Output | 60A | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 39-PowerWFQFN Module | |
Supplier Device Package | 39-QFN (5x6) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 1,39226 € | 4 176,78 € |
6 000 | 1,36624 € | 8 197,44 € |
Unit Price without VAT: | 1,39226 € |
---|---|
Unit Price with VAT: | 1,67071 € |