22-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOZ5007AQI

DigiKey Part Number
785-AOZ5007AQITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AOZ5007AQI
Description
25V/30A DRMOS 5V PWM IN QFN3.5X4
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Half Bridge Driver Synchronous Buck Converters DrMOS 22-QFN (4.5x3.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha & Omega Semiconductor Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Half Bridge
Applications
Synchronous Buck Converters
Interface
PWM
Load Type
Inductive, Capacitive
Technology
DrMOS
Rds On (Typ)
-
Current - Output / Channel
30A
Current - Peak Output
80A
Voltage - Supply
4.5V ~ 5.5V
Voltage - Load
4.5V ~ 25V
Operating Temperature
-40°C ~ 125°C (TJ)
Features
Bootstrap Circuit, Diode Emulation
Fault Protection
Shoot-Through, UVLO
Mounting Type
Surface Mount
Package / Case
22-PowerVFQFN Module
Supplier Device Package
22-QFN (4.5x3.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,68681 €3 434,05 €
10 0000,67397 €6 739,70 €
Manufacturers Standard Package
Unit Price without VAT:0,68681 €
Unit Price with VAT:0,82417 €