
AOZ2262AQI-18 | |
|---|---|
DigiKey Part Number | 785-1894-2-ND - Tape & Reel (TR) 785-1894-1-ND - Cut Tape (CT) 785-1894-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOZ2262AQI-18 |
Description | IC REG BUCK ADJ 10A 23QFNB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 10A 23-PowerTFQFN |
Datasheet | Datasheet |
EDA/CAD Models | AOZ2262AQI-18 Models |
Category | Voltage - Input (Max) 28V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 23.8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 23-QFNB (4x4) |
Voltage - Input (Min) 4V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| 10 | 0,76900 € | 7,69 € |
| 25 | 0,69640 € | 17,41 € |
| 100 | 0,61560 € | 61,56 € |
| 250 | 0,57720 € | 144,30 € |
| 500 | 0,55406 € | 277,03 € |
| 1 000 | 0,54355 € | 543,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,51146 € | 1 534,38 € |
| 6 000 | 0,49994 € | 2 999,64 € |
| 9 000 | 0,49417 € | 4 447,53 € |
| 15 000 | 0,48778 € | 7 316,70 € |
| Unit Price without VAT: | 1,06000 € |
|---|---|
| Unit Price with VAT: | 1,27200 € |

