
AOZ2232CQI-02 | |
|---|---|
DigiKey Part Number | 785-1904-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AOZ2232CQI-02 |
Description | IC REG BUCK ADJ 6A 22QFN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 6A 22-PowerVFQFN |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 28V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 1.791V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Active | Frequency - Switching 400kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 22-QFN (4x4) |
Voltage - Input (Min) 6.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,62301 € | 1 869,03 € |
| Unit Price without VAT: | 0,62301 € |
|---|---|
| Unit Price with VAT: | 0,74761 € |

