AOZ2260AQI-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOZ2231CQI-11

DigiKey Part Number
785-1909-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AOZ2231CQI-11
Description
IC REG BUCK ADJ 4A 22QFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 4A 22-PowerVFQFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
6.5V
Voltage - Input (Max)
28V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
1.191V
Current - Output
Frequency - Switching
400kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
22-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,44504 €1 335,12 €
6 0000,43480 €2 608,80 €
9 0000,42967 €3 867,03 €
15 0000,42399 €6 359,85 €
Manufacturers Standard Package
Unit Price without VAT:0,44504 €
Unit Price with VAT:0,53405 €