
AOZ2152EQI-30 | |
---|---|
DigiKey Part Number | 785-1871-2-ND - Tape & Reel (TR) 785-1871-1-ND - Cut Tape (CT) 785-1871-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOZ2152EQI-30 |
Description | IC REG BUCK ADJ 6A 18QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 6A 18-PowerWFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 6.5V | |
Voltage - Input (Max) | 28V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 23.8V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 18-QFN (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,00000 € | 1,00 € |
10 | 0,72900 € | 7,29 € |
25 | 0,65960 € | 16,49 € |
100 | 0,58280 € | 58,28 € |
250 | 0,54624 € | 136,56 € |
500 | 0,52420 € | 262,10 € |
1 000 | 0,50606 € | 506,06 € |
2 500 | 0,48691 € | 1 217,28 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | 0,47537 € | 2 376,85 € |
10 000 | 0,46587 € | 4 658,70 € |
15 000 | 0,46111 € | 6 916,65 € |
Unit Price without VAT: | 1,00000 € |
---|---|
Unit Price with VAT: | 1,20000 € |