Similar

AOZ1321DI-05 | |
|---|---|
DigiKey Part Number | AOZ1321DI-05-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AOZ1321DI-05 |
Description | IC PWR SWITCH P-CHANNEL 1:1 4DFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 2A 4-DFN-EP (1.2x1.6) |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 2A |
Packaging Tape & Reel (TR) | Rds On (Typ) 60mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Load Discharge, Slew Rate Controlled |
Number of Outputs 1 | Operating Temperature -40°C ~ 125°C (TJ) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 4-DFN-EP (1.2x1.6) |
Output Type P-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 1.6V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC94085YFT-TR | Microchip Technology | 29 517 | 576-3345-1-ND | 0,51000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,29688 € | 890,64 € |
| 6 000 | 0,28951 € | 1 737,06 € |
| 9 000 | 0,28582 € | 2 572,38 € |
| 15 000 | 0,28173 € | 4 225,95 € |
| 21 000 | 0,27934 € | 5 866,14 € |
| 30 000 | 0,27704 € | 8 311,20 € |
| Unit Price without VAT: | 0,29688 € |
|---|---|
| Unit Price with VAT: | 0,35626 € |


