AOZ1084DI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOZ1320DI-03

DigiKey Part Number
AOZ1320DI-03-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AOZ1320DI-03
Description
IC PWR SWITCH P-CHAN 1:1 8DFN
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 2.3A 8-DFN-EP (2x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
P-Channel
Interface
On/Off
Voltage - Load
1.8V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
2.3A
Rds On (Typ)
75mOhm
Input Type
Non-Inverting
Features
Load Discharge, Slew Rate Controlled
Fault Protection
UVLO
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
8-DFN-EP (2x2)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.