
AOZ1268AQI | |
|---|---|
DigiKey Part Number | 785-AOZ1268AQITR-ND - Tape & Reel (TR) 785-AOZ1268AQICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AOZ1268AQI |
Description | IC REG BUCK ADJ 10A 22QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 10A 22-PowerVFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 6.5V | |
Voltage - Input (Max) | 28V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 23.8V | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 22-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,42000 € | 1,42 € |
| 10 | 1,04200 € | 10,42 € |
| 25 | 0,94720 € | 23,68 € |
| 100 | 0,84240 € | 84,24 € |
| 250 | 0,79256 € | 198,14 € |
| 500 | 0,76250 € | 381,25 € |
| 1 000 | 0,73774 € | 737,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,70716 € | 2 121,48 € |
| 6 000 | 0,69220 € | 4 153,20 € |
| 9 000 | 0,68470 € | 6 162,30 € |
| Unit Price without VAT: | 1,42000 € |
|---|---|
| Unit Price with VAT: | 1,70400 € |








