
AOZ1094DIL | |
|---|---|
DigiKey Part Number | 785-1244-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AOZ1094DIL |
Description | IC REG BUCK ADJ 5A 8DFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 5A 8-VDFN Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 16V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 16V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Obsolete | Frequency - Switching 500kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-DFN (4x5) |
Voltage - Input (Min) 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOZ1212DI | Alpha & Omega Semiconductor Inc. | 9 438 | 785-1160-1-ND | 1,56000 € | Similar |



