
AOZ1038DI | |
---|---|
DigiKey Part Number | AOZ1038DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AOZ1038DI |
Description | IC REG BUCK ADJ 6A 8DFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 6A 8-PowerVDFN |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 16.2V | |
Current - Output | ||
Frequency - Switching | 450kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-DFN-EP (5.2x5.55) | |
Base Product Number |