AOZ8040DI is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 3 355
Unit Price: 0,46000 €
Datasheet
RC (Pi) EMI Filter 2nd Order Low Pass 8 Channel R = 100Ohms, C = 9pF 20 mA 16-UFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOZ8040DI

DigiKey Part Number
785-1258-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AOZ8040DI
Description
FILTER RC(PI) 100 OHMS ESD SMD
Customer Reference
Detailed Description
RC (Pi) EMI Filter 2nd Order Low Pass 8 Channel R = 100Ohms, C = 9pF 20 mA 16-UFDFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha & Omega Semiconductor Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Low Pass
Filter Order
2nd
Technology
RC (Pi)
Number of Channels
8
Center / Cutoff Frequency
250MHz (Cutoff)
Attenuation Value
-20dB @ 1GHz ~ 3GHz
Resistance - Channel (Ohms)
100
Current
20 mA
Values
R = 100Ohms, C = 9pF
ESD Protection
Yes
Operating Temperature
-40°C ~ 85°C
Applications
Data Lines for Mobile Devices
Voltage - Rated
5V
Mounting Type
Surface Mount
Package / Case
16-UFDFN Exposed Pad
Size / Dimension
0.138" L x 0.047" W (3.50mm x 1.20mm)
Height
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes